The AIMC-0402HQ-7N5J-T is a 0402 surface mount general purpose inductor from Abracon. It has a nominal inductance of 7.5nH and a DC resistance of 0.16 Ohm. The inductor is rated for a maximum current of 0.55A and has a self resonance frequency of 5000. It is not shielded and is intended for use in RF applications. The inductor has a package length of 1mm and a package width of 0.6mm, with a height of 0.5mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Abracon AIMC-0402HQ-7N5J-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.55 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIMC-0402HQ-7N5J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.