
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size (1608 metric), and unshielded construction. Rated for 300mA maximum DC current with a DC resistance of 260mR. Operates across a temperature range of -55°C to 125°C, with a Q factor of 12 at 100MHz and a self-resonant frequency of 3.4GHz. Packaged in tape and reel for automated assembly.
Abracon AIMC-0603-10NJ-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 260mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-10NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
