
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer ceramic component offers a 300mA current rating and a DC resistance of 350mR. Operating across a -55°C to 125°C temperature range, it is housed in a compact 0603 (1608 metric) case. The inductor boasts a Q factor of 12 and a self-resonant frequency of 2.1GHz, supplied in tape and reel packaging.
Sign in to ask questions about the Abracon AIMC-0603-18NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIMC-0603-18NJ-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 18nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-18NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.