
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 400mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a 12 Q-factor at 100MHz and a 1.7GHz self-resonant frequency. Packaged in a 0603 (1608 metric) case for tape and reel automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIMC-0603-22NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-22NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.