Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This unshielded, multi-layer ceramic component operates within a -55°C to 125°C temperature range and offers a Q factor of 12 at 100MHz. It supports a maximum DC current of 300mA with a DC resistance of 550mR, housed in a compact 0603 (1608 metric) case. The component boasts a self-resonant frequency of 1.3GHz and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIMC-0603-33NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 33nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-33NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.