
Surface mount fixed inductor with 47nH inductance and 5% tolerance, operating at 100MHz with a Q factor of 12. Features a ceramic core, 300mA current rating, and 0.7 Ohm DC resistance. Housed in a 0603 (1608 metric) case, this unshielded component is designed for surface mounting and operates within a -55°C to 125°C temperature range.
Sign in to ask questions about the Abracon AIMC-0603-47NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIMC-0603-47NJ-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-47NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
