
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 1.3 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 8 at 50MHz and a self-resonant frequency of 500MHz. Packaged in a 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Abracon AIMC-0603-R12J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 120nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-R12J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.