
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 15 and a maximum DC current of 300mA. Operating across a -55°C to 125°C temperature range, it has a DC resistance of 550mR and a self-resonant frequency of 1.3GHz. Packaged in an 0805 case code, it is supplied on tape and reel.
Abracon AIMC-0805-27NJ-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 550mR |
| Height | 0.85mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-27NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
