
Surface mount fixed inductor with 4.7nH inductance, 12 Q-factor at 100MHz, and a 400mA current rating. Features a ceramic core, 200mΩ DC resistance, and a self-resonant frequency of 4GHz. Encased in an 0805 (2012 metric) package, operating from -55°C to 125°C, and supplied on tape and reel.
Abracon AIMC-0805-4N7S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7nH |
| Length | 0.079inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-4N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
