
Surface mount fixed inductor featuring 120nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a 300mA current rating and a Q factor of 13 at its test frequency. Designed for surface mounting in an 0805 case code, it operates across a temperature range of -55°C to 125°C. The inductor is lead-free and RoHS compliant, with a DC resistance of 950mR.
Sign in to ask questions about the Abracon AIMC-0805-R12J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIMC-0805-R12J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 950mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-R12J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
