
The AIMC-0805-R12K-T is a surface mount RF inductor from Abracon. It has a case size of 0805 and measures 2.2mm in length, 1.45mm in depth, and 1.15mm in height. This inductor features a ceramic core, multi-layer technology, and a minimum quality factor of 13. It operates within a temperature range of -55C to 125C and has a maximum DC current of 0.3A and maximum DC resistance of 0.95.
Abracon AIMC-0805-R12K-T technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 1.15 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0805-R12K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.