
Surface mount fixed inductor featuring 150nH inductance with a 5% tolerance, tested at 50MHz. This unshielded, ceramic core component offers a current rating of 300mA and a DC resistance of 1 Ohm. Operating across a temperature range of -55°C to 125°C, it is housed in an 0805 (2012 metric) case and packaged on tape and reel.
Sign in to ask questions about the Abracon AIMC-0805-R15J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIMC-0805-R15J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1R |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-R15J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
