
This Abracon AIMC-0805-R15K-T is a surface mount RF inductor with a case size of 0805 and a nominal inductance of 0.15uH. It has a tolerance of 10% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 1. It operates within a temperature range of -55C to 125C.
Abracon AIMC-0805-R15K-T technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 1.15 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0805-R15K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.