This is a shielded ferrite RF inductor with a type of multi-layer technology and a core material of ferrite. It has an inductance of 1uH with a tolerance of 5% and is tested at a frequency of 10M. The maximum DC current is 0.015A and the maximum DC resistance is 0.9 ohms. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 40M. It is available in a 0402 case size with dimensions of 1.15mm in length, 0.65mm in height, and 0.65mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |