The AIML-0402-1R0KT is a shielded ferrite RF inductor from Abracon. It has a type of RF inductor with a multi-layer technology and a core material of ferrite. The inductance is 1uH with a tolerance of 10%. The inductor is tested at a frequency of 10M and has a maximum DC current of 0.015A and a maximum DC resistance of 0.9R. The quality factor is a minimum of 20 and the self resonant frequency is a minimum of 40MHz. The inductor is available in a 0402 case size with a product length of 1.15mm, height of 0.65mm, and product depth of 0.65mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |