The AIML-0603-120JT is a shielded ferrite RF inductor with a nominal inductance of 12uH and a tolerance of 5%. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.003A and a maximum DC resistance of 2.75 ohms. It operates over a temperature range of -55°C to 125°C and is available in a 0603 surface mount package.
Abracon AIML-0603-120JT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.003A |
| Max DC Resistance | 2.75Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.