The AIML-0603-120KT is a shielded ferrite RF inductor from Abracon, featuring a 12uH inductance with a 10% tolerance and a maximum DC current of 0.003A. It has a maximum DC resistance of 2.75 ohms and a minimum quality factor of 35. The inductor is designed for operation at frequencies up to 2Mhz and has a self resonant frequency of at least 22Mhz. It is available in a 0603 case size with a product length of 1.75mm and a height and depth of 0.95mm. The inductor is suitable for use in a temperature range of -55 to 125 degrees Celsius.
Abracon AIML-0603-120KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.003A |
| Max DC Resistance | 2.75Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.