This shielded RF inductor from Abracon features a multi-layer technology and a ferrite core material. It has an inductance of 22uH with a tolerance of 5% and is tested at a frequency of 1Mhz. The inductor can handle a maximum DC current of 0.001A with a maximum DC resistance of 2.1R. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 15MHz. The inductor measures 1.75mm in length and 0.95mm in height and depth, and operates within a temperature range of -55 to 125 degrees Celsius.
Abracon AIML-0603-220J technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.001A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIML-0603-220J to view detailed technical specifications.
No datasheet is available for this part.