Abracon AIML-0603-330J technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.001A |
| Minimum Quality Factor | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIML-0603-330J to view detailed technical specifications.
No datasheet is available for this part.