The AIML-0603-3R3K-T is a shielded ferrite inductor from Abracon. It has a case code of 0603 and is available in a 1608 metric case size. The inductor features a ferrite core material and a DC resistance of 1.55 ohms. It has an inductance of 3.3 microhenries and a Q factor of 35. The AIML-0603-3R3K-T is designed for surface mount applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a self resonant frequency of 70 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIML-0603-3R3K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.55R |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-3R3K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.