
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite component offers a 45 Q-factor and a maximum DC current rating of 30mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1Ω. The 0805 case size (2012 metric) is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIML-0805-4R7K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1R |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-4R7K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.