
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 2MHz. This shielded, multi-layer ferrite core component offers a 55 Q-factor and a maximum DC current rating of 25mA. It has a DC resistance of 0.8Ω and operates within a temperature range of -55°C to 125°C. The 1206 case code (3216 metric) measures 0.126" L x 0.063" W x 0.055" H.
Abracon AIML-1206-100K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 10uH |
| Length | 0.126inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-100K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
