Inductor RF Shielded Multi-Layer 220uH 10% 400KHz 30Q-Factor Ferrite 0.002A 4.2Ohm DCR 1206
Abracon AIML-1206-221K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 400KHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.9mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIML-1206-221K to view detailed technical specifications.
No datasheet is available for this part.