The AIML-1206-4R7K general purpose inductor from Abracon features a nominal inductance of 4.7uH with a tolerance of 10%. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for use in RF inductor applications. The inductor has a DC resistance of 0.9 ohms and a self-resonance frequency of 35 MHz. It is available in a 1206 package with a length of 3.2mm, width of 1.6mm, and height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | AIML-1206 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | AIML(1206) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |