
Surface mount fixed inductor featuring 0.39µH inductance with a 10% tolerance, tested at 25MHz. This shielded, multi-layer ferrite component offers a 200mA current rating and a low DC resistance of 450mΩ. Designed for surface mounting in a 1206 case code, it operates across a wide temperature range from -55°C to 125°C and boasts a Q factor of 25 at 25MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIML-1206-R39K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 390nH |
| Length | 0.126inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-R39K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
