This Abracon AIPT-92V-150-3 is a toroid inductor with a 150uH inductance rating and 20% tolerance. It can handle a maximum DC current of 3A and has a maximum DC resistance of 0.087 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. It operates within a temperature range of -30 to 130 degrees Celsius.
Abracon AIPT-92V-150-3 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.087Ohm |
| Lead Style | Radial |
| Product Depth | 13.97mm |
| Product Diameter | 26.27mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIPT-92V-150-3 to view detailed technical specifications.
No datasheet is available for this part.