
This is a through-hole ferrite inductor with a core material of ferrite, a diameter of 16.5mm, and a length of 21mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor has a maximum DC current rating of 87A and a DC resistance of 3mR. It is available in a radial package with a lead pitch of 14.5mm and a radial lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIRD-01-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 16.5mm |
| Inductance | 1uH |
| Lead Pitch | 14.5mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 87A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 87A |
| Series | AIRD-01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-01-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
