The AIRD-01-331M is a ferrite drum core inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 1.3A and a maximum saturation current of 3.8A. The inductor's DC resistance is 0.336 ohms. It is available in a radial lead style with a height of 21mm and a product diameter of 16.5mm. The AIRD-01-331M operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Abracon AIRD-01-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.336Ohm |
| Lead Style | Radial |
| Height | 21mm |
| Product Diameter | 16.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.