Inductor Power Drum Core 2200uH 5% 100KHz Ferrite 2A 1.54Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 1.54Ohm |
| Lead Style | Radial |
| Height | 21mm |
| Product Diameter | 21mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |