
The Abracon AIRD-02-4R7K is a ferrite inductor with a radial package and through-hole mount. It has a DC resistance of 5 milliohms and an inductance of 4.7 microhenries. The inductor operates within a temperature range of -25°C to 85°C and has a saturation current of 50 amps. It is available in bulk packaging and is unshielded.
Abracon AIRD-02-4R7K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Saturation Current | 50A |
| Series | AIRD-02 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AIRD-02-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
