Inductor Power Drum Core 820uH 5% 100KHz Ferrite 3.4A 0.59Ohm DCR RDL
Abracon AIRD-02-821J technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.59Ohm |
| Lead Style | Radial |
| Height | 21mm |
| Product Diameter | 21mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIRD-02-821J to view detailed technical specifications.
No datasheet is available for this part.