Inductor Power Drum Core 330uH 20% 100KHz Ferrite 7.1A 0.122Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Abracon AIRD-03-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.1A |
| Max DC Resistance | 0.122Ohm |
| Lead Style | Radial |
| Height | 21.4mm |
| Product Diameter | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.