
Radial fixed inductor featuring 1mH inductance with a 10% tolerance. This ferrite-core component offers a 1A current rating and a maximum DC current/saturation current of 3.1A. Designed for through-hole mounting, it has a 19mm lead pitch and a 21mm diameter. Operating within a -25°C to 85°C temperature range, this RoHS compliant inductor is unshielded.
Abracon AIRD-06-102K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 818mR |
| Diameter | 21mm |
| Height | 0.827inch |
| Height - Seated (Max) | 0.827inch |
| Inductance | 1mH |
| Lead Pitch | 19mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Series | AIRD-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-06-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.