Inductor Power Drum Core 4.7uH 5% 10KHz Ferrite 3A 0.021Ohm DCR RDL
Abracon AIRD-110A-4R7J-03 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.021Ohm |
| Lead Style | Radial |
| Height | 19.1mm |
| Product Diameter | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIRD-110A-4R7J-03 to view detailed technical specifications.
No datasheet is available for this part.