Inductor Power Drum Core 50uH 5% 1KHz Ferrite 8A 0.03Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 50uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Radial |
| Product Length | 28.58mm |
| Product Diameter | 21.34mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |