The AIRH-15-500J is a 15uH drum core ferrite inductor with a tolerance of 5%. It features a maximum DC current of 15A and a maximum saturation current of 10A. The inductor has a maximum DC resistance of 0.02 ohms and is designed for use in through-hole applications. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 50uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Length | 41.26mm |
| Product Diameter | 25.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |