The AISC-0402 -8N7K-T is a 0402 wirewound RF inductor from Abracon with an inductance of 0.0087uH and a tolerance of 10%. It has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.1R. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 4200MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.19mm, a height of 0.66mm, and a product depth of 0.64mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |