The AISC-0402 -R12K-T is a surface mount fixed inductor from Abracon. It features a wirewound core with a ceramic material and a 0402 case size. The inductor has a nominal inductance of 0.12uH with a 10% tolerance and operates at a maximum DC current of 0.09A. The device is tested at a frequency of 250MHz and has a minimum quality factor of 25 and a minimum self resonant frequency of 1520MHz. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1520MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |