Inductor RF Wirewound 0.15uH 2% 250MHz 25Q-Factor Ceramic 0.08A 2.9Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |