
Surface mount fixed inductor featuring 24nH inductance with a 5% tolerance. This wirewound ceramic core component offers a Q factor of 35 at 250MHz, a maximum DC current rating of 600mA, and a DC resistance of 190mR. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 3.8GHz. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Sign in to ask questions about the Abracon AISC-0603-R024J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISC-0603-R024J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 490mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 24nH |
| Inductance Tolerance | 5% |
| Length | 0.07inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R024J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
