The AISC-0603-R25G-T is a surface mount, fixed inductor from Abracon. It features a wirewound construction with a ceramic core material and a 0.25uH inductance value with a 2% tolerance. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 1100Mhz. It is rated for a maximum DC current of 0.12A and a maximum DC resistance of 2.8R. The inductor is available in a 0603 case size and has a height of 1.02mm and a product depth of 1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.25uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |