
Surface mount fixed inductor with 390nH inductance and 2% tolerance, tested at 100MHz. Features a ceramic core, 100mA current rating, and 4.5 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. Housed in a 0603 (1608 metric) case size with SMD/SMT termination.
Abracon AISC-0603-R39G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 4.5R |
| Height | 1.02mm |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 27 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R39G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.