The AISC-0603HC-22NJ-T is a 0603-sized, wirewound inductor with a ceramic core, featuring an inductance of 0.022uH and a tolerance of 5%. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.099 ohms. The inductor's minimum quality factor is 42 and its minimum self-resonant frequency is 2400MHz. It has a product length of 1.8mm, a height of 1.02mm, and a product depth of 1.12mm. The AISC-0603HC-22NJ-T operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.099Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |