The AISC-0603HC-24NK-T is a 0603 surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.024uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 1.8A and a maximum DC resistance of 0.105R. The minimum quality factor is 42 and the minimum self resonant frequency is 2400MHz. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.105Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |