The AISC-0603HP-11NG-T is a surface mount wirewound inductor from Abracon with a ceramic core material and 2% tolerance. It has a maximum DC current rating of 1.35A and a minimum quality factor of 35. The inductor's self resonant frequency is at least 4200MHz, and it operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |