The AISC-0603HP-11NK-T is a surface mount wirewound inductor from Abracon. It features a ceramic core material and a 0603 case size. The inductor has an inductance of 0.011uH with a tolerance of 10%. It can handle a maximum DC current of 1.35A and has a maximum DC resistance of 0.06R. The inductor also has a minimum quality factor of 35 and a minimum self resonant frequency of 4200MHz. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |