The AISC-0603HP-R12K-T is a surface mount fixed inductor from Abracon. It features a wirewound construction with a ceramic core material and a type of RF inductor. The inductance is 0.12uH with a tolerance of 10%. The inductor has a maximum DC current of 0.42A and a maximum DC resistance of 0.65R. It also has a minimum quality factor of 33 and a minimum self resonant frequency of 1300MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |