The AISC-0603HP-R15G-T is a wirewound ceramic inductor with an inductance of 0.15uH and a tolerance of 2%. It operates at a maximum DC current of 0.39 and has a maximum DC resistance of 0.82. The inductor is designed for use in surface mount applications and has a case size of 0603. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |