This 0.1uH inductor features a wirewound construction with a ceramic core, offering a 5% tolerance and a maximum DC current of 0.4A. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1200MHz. It is available in an 0805 case size with dimensions of 2.29mm length, 1.55mm height, and 1.68mm depth. The operating temperature range is -25 to 125 degrees Celsius.
Abracon AISC-0805-101-J-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.