The AISC-0805-102-K-T is a wirewound ceramic inductor with a type RF inductance of 1uH and a tolerance of 10%. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 2.5 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 200MHz. The device is available in an 0805 case size with a product length of 2.29mm and a height of 1.55mm. Operating temperature range is from -25 to 125 degrees Celsius.
Abracon AISC-0805-102-K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805-102-K-T to view detailed technical specifications.
No datasheet is available for this part.